Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21021591305Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62R9632
Product RangeHARAX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.730 |
| 25+ | $18.260 |
| 50+ | $17.090 |
| 100+ | $16.320 |
| 250+ | $15.150 |
| 500+ | $14.220 |
| 1000+ | $13.290 |
Price for:Each
Minimum: 10
Multiple: 1
$187.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21021591305Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62R9632
Product RangeHARAX Series
Technical Datasheet
Product RangeHARAX Series
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Contacts3Contacts
No. of Positions3 Positions
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide), Zinc Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating2A
Voltage Rating32V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HARAX Series
Gender
Plug
No. of Contacts
3Contacts
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide), Zinc Body
Contact Plating
Gold
Voltage Rating
32V
Sensor Connector Size
M8
Sensor Connector Gender
Male
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
2A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
