Print Page
21010000038
Dust Cap / Cover, w/Cable Clip, Blinding Cap, Harting M12 Circular Connectors, Metal Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 21010000038Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 98Y7395 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.260 |
| 5+ | $12.380 |
| 10+ | $11.490 |
| 25+ | $10.870 |
| 50+ | $10.420 |
| 100+ | $9.980 |
| 250+ | $9.460 |
Price for:Each
Minimum: 1
Multiple: 1
$13.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 21010000038Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 98Y7395 |
| Technical Datasheet | |
| Accessory Type | Blinding Cap |
| For Use With | Harting M12 Circular Connectors |
| Connector Body Material | Metal Body |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Accessory Type | Blinding Cap |
|---|---|
| Connector Body Material | Metal Body |
| SVHC | No SVHC (17-Dec-2015) |
| For Use With | Harting M12 Circular Connectors |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
