Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21 03 371 2403Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47W3810
Your Part Number
7 In Stock
44 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.680 |
| 5+ | $28.680 |
| 10+ | $27.680 |
| 25+ | $26.830 |
| 50+ | $24.790 |
| 100+ | $24.100 |
Price for:Each
Minimum: 1
Multiple: 1
$29.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21 03 371 2403Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47W3810
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21 03 371 2403 is a 4-pole panel feed-through M12 D-coded Receptacle for use with 10/100Mbit Ethernet applications.
- 4A Current
- 50V Rated voltage
- 22AWG Wire cross section
- IP65 and IP67 Protection
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.6"
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
