Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No20820061218Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49Y0905
Product RangepreLink Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.050 |
| 5+ | $54.120 |
| 10+ | $51.450 |
| 25+ | $49.320 |
| 50+ | $47.190 |
Price for:Each
Minimum: 1
Multiple: 1
$57.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No20820061218Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49Y0905
Product RangepreLink Series
Technical Datasheet
Product RangepreLink Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts8Contacts
No. of Positions8 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65
Connector CodingX Coded
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
preLink Series
Sensor Connector Gender
Male
No. of Contacts
8Contacts
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP65
Connector Body Material
Zinc Body
Contact Plating
-
Voltage Rating
-
Sensor Connector Size
M12
Gender
Plug
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
X Coded
Contact Material
-
Current Rating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
