Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No20102305211Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30M7147
Product RangeHan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.350 |
| 5+ | $96.040 |
| 10+ | $91.210 |
| 25+ | $87.350 |
| 50+ | $83.490 |
Price for:Each
Minimum: 1
Multiple: 1
$101.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No20102305211Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30M7147
Product RangeHan Series
Technical Datasheet
Fibre Optic Connector TypeSC
Fibre TypeMultimode
Fibre Diameter200µm / 300µm
Connector Body MaterialZinc Body
Product RangeHan Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Optic Connector Type
SC
Fibre Diameter
200µm / 300µm
Product Range
Han Series
Fibre Type
Multimode
Connector Body Material
Zinc Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
