Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19628061121Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AH8818
Product RangeHan EMC/B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.560 |
| 5+ | $92.350 |
| 10+ | $87.620 |
| 25+ | $83.830 |
| 50+ | $80.040 |
Price for:Each
Minimum: 1
Multiple: 1
$97.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19628061121Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AH8818
Product RangeHan EMC/B Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount, Top Entry
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithHarting Han EMC/B Series Heavy Duty Connectors
Product RangeHan EMC/B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount, Top Entry
Locking Type
1 Lever
For Use With
Harting Han EMC/B Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Rectangular Shell Size
6B
Product Range
Han EMC/B Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
