Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19620005056Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07P9939
Product RangeHan-Compact Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $37.290 |
| 25+ | $35.820 |
| 50+ | $34.350 |
| 100+ | $33.070 |
Price for:Each
Minimum: 10
Multiple: 10
$372.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19620005056Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07P9939
Product RangeHan-Compact Series
Technical Datasheet
Thread SizeM25
Cable Diameter Min10.5mm
Cable Diameter Max14mm
Cable Gland MaterialMetal
Gland Colour-
IP / NEMA Rating-
Product RangeHan-Compact Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Thread Size
M25
Cable Diameter Max
14mm
Gland Colour
-
Product Range
Han-Compact Series
Cable Diameter Min
10.5mm
Cable Gland Material
Metal
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
