Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19463160546Copy
Newark Part No.24AC3688
Product RangeHan-Eco Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.710 |
| 5+ | $59.360 |
| 10+ | $56.310 |
| 25+ | $53.880 |
| 50+ | $51.440 |
Price for:Each
Minimum: 1
Multiple: 1
$62.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19463160546Copy
Newark Part No.24AC3688
Product RangeHan-Eco Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle75°
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Locking Type1 Lever
Rectangular Shell Size16A
For Use WithHarting Size 16A Inserts & Modules
Product RangeHan-Eco Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Rectangular Shell Size
16A
Product Range
Han-Eco Series
Cable Exit Angle
75°
Locking Type
1 Lever
For Use With
Harting Size 16A Inserts & Modules
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
