Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $390.340 |
| 5+ | $367.860 |
| 10+ | $349.470 |
Price for:Each
Minimum: 1
Multiple: 1
$390.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19443100303Copy
Newark Part No.51AC2868
Product RangeHan-INOX
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialStainless Steel Body
Locking Type1 Lever
Rectangular Shell Size10B
For Use WithHarting Han-INOX Series Heavy Duty Connectors
Product RangeHan-INOX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Harting Han-INOX Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Stainless Steel Body
Rectangular Shell Size
10B
Product Range
Han-INOX
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

