Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19440240427Copy
Newark Part No.77AK6367
Product RangeHan-INOX Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $475.170 |
| 5+ | $447.800 |
| 10+ | $425.410 |
Price for:Each
Minimum: 1
Multiple: 1
$475.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19440240427Copy
Newark Part No.77AK6367
Product RangeHan-INOX Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialStainless Steel Body
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHarting Han-INOX Series Heavy Duty Connectors
Product RangeHan-INOX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
2 Lever
For Use With
Harting Han-INOX Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Stainless Steel Body
Rectangular Shell Size
24B
Product Range
Han-INOX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
