Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19440031250Copy
Newark Part No.05W3356
Product RangeHan-INOX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.620 |
| 5+ | $101.240 |
| 10+ | $96.390 |
| 25+ | $92.080 |
Price for:Each
Minimum: 1
Multiple: 1
$106.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19440031250Copy
Newark Part No.05W3356
Product RangeHan-INOX Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialStainless Steel Body
Locking Type2 Lever
Rectangular Shell Size3A
For Use WithHan INOX 3A Inserts & Hoods
Product RangeHan-INOX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
Han INOX 3A Inserts & Hoods
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Stainless Steel Body
Rectangular Shell Size
3A
Product Range
Han-INOX Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
