Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19440030305Copy
Newark Part No.28AH1141
Product RangeHan-INOX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.050 |
| 10+ | $125.510 |
| 25+ | $122.240 |
| 50+ | $114.400 |
| 100+ | $109.170 |
Price for:Each
Minimum: 1
Multiple: 1
$132.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19440030305Copy
Newark Part No.28AH1141
Product RangeHan-INOX Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialStainless Steel Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHarting Han-INOX Series Heavy Duty Connectors
Product RangeHan-INOX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Harting Han-INOX Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Stainless Steel Body
Rectangular Shell Size
3A
Product Range
Han-INOX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
