
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $32.860 | $5.430 |
| 5+ | $30.680 | $5.430 |
| 10+ | $28.500 | $5.430 |
| 25+ | $26.940 | $5.430 |
| 50+ | $25.840 | $5.430 |
| 100+ | $24.790 | $5.430 |
Product Information
Product Overview
Han-Eco® B is a new series of high-performance plastic hoods and housings, which are suitable for both indoor and outdoor applications. The range complies with standards IEC 61948 and EN 45545-2, offers IP66 protection and substantial weight savings compared to traditional metal housings. With Han-Eco® B, you also have the ability to rear mount inserts. Instead of installing cables through the bulkhead mounted housing, pre-assembled inserts can be directly snapped into the housing from the rear. Both monobloc and modular inserts can be used with the Han-Eco® B, giving you an unparalleled choice of data, signal and power options.
Applications
Data / Computing, Industrial, Power Management, Signal Processing, Telecommunications
Technical Specifications
Hood, Side Entry
Nylon (Polyamide), Fibreglass Reinforced
6B
Han-Eco B Series
90°
1 Lever
Harting Han-Eco B Series Inserts & Modules
No SVHC (08-Jul-2021)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
