Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19412240301
Newark Part No.45W1224
Product RangeHan-Eco Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.590 |
| 5+ | $72.240 |
| 10+ | $66.880 |
| 25+ | $63.270 |
| 50+ | $60.700 |
Price for:Each
Minimum: 1
Multiple: 1
$77.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19412240301
Newark Part No.45W1224
Product RangeHan-Eco Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHan-Eco 24B Hoods & Inserts
Product RangeHan-Eco Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
Han-Eco 24B Hoods & Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Rectangular Shell Size
24B
Product Range
Han-Eco Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate