Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19410160423Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45W1188
Product RangeHan-Eco Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.220 |
| 5+ | $25.460 |
| 10+ | $23.700 |
| 25+ | $22.370 |
| 50+ | $20.640 |
| 100+ | $19.660 |
Price for:Each
Minimum: 1
Multiple: 1
$27.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19410160423Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45W1188
Product RangeHan-Eco Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Cable Exit Angle180°
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHarting Han-Eco Series Heavy Duty Connectors
Product RangeHan-Eco Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
16B
Product Range
Han-Eco Series
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Locking Type
2 Lever
For Use With
Harting Han-Eco Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
