Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19410142601Copy
Newark Part No.67X8377
Product RangeHan-Eco Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.150 |
| 5+ | $24.490 |
| 10+ | $23.380 |
| 25+ | $22.360 |
| 50+ | $21.140 |
| 100+ | $20.040 |
Price for:Each
Minimum: 1
Multiple: 1
$26.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19410142601Copy
Newark Part No.67X8377
Product RangeHan-Eco Series
Technical Datasheet
Product RangeHan-Eco Series
No. of Contacts15Contacts
Heavy Duty Connector TypeInsert
No. of Contacts15 Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeScrew Pin
Current Rating16A
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han-Eco Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10B
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
16AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
15Contacts
No. of Contacts
15 Contacts
Gender
Plug
Current Rating
16A
Wire Size AWG Min
18AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
