Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19410102601Copy
Newark Part No.37AC2205
Product RangeHan-Eco Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.030 |
| 10+ | $16.540 |
| 25+ | $16.120 |
| 50+ | $15.050 |
| 100+ | $14.340 |
| 250+ | $13.280 |
| 500+ | $12.430 |
| 1000+ | $11.570 |
Price for:Each
Minimum: 1
Multiple: 1
$18.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19410102601Copy
Newark Part No.37AC2205
Product RangeHan-Eco Series
Technical Datasheet
Product RangeHan-Eco Series
No. of Contacts10Contacts
Heavy Duty Connector TypeInsert
No. of Contacts10 Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeScrew Pin
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han-Eco Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Screw Pin
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
10Contacts
No. of Contacts
10 Contacts
Gender
Plug
Current Rating
16A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
