Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19410012600Copy
Newark Part No.30AC7062
Product RangeHan-Modular Series
Your Part Number
43 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.940 |
| 5+ | $12.890 |
| 10+ | $11.840 |
| 25+ | $11.210 |
| 50+ | $10.570 |
| 100+ | $10.450 |
| 250+ | $10.330 |
Price for:Each
Minimum: 1
Multiple: 1
$13.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19410012600Copy
Newark Part No.30AC7062
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
No. of Contacts1Contacts
Heavy Duty Connector TypeModule
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating-
Wire Size AWG Max6AWG
Wire Size AWG Min16AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular Series
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
6AWG
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
1Contacts
No. of Contacts
1 Contact
Gender
Plug
Current Rating
-
Wire Size AWG Min
16AWG
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
