Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19400030410
Newark Part No.99H5949
Product RangeHan HPR Series
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.880 |
| 5+ | $56.060 |
| 10+ | $52.250 |
| 25+ | $49.460 |
| 50+ | $47.470 |
Price for:Each
Minimum: 1
Multiple: 1
$59.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19400030410
Newark Part No.99H5949
Product RangeHan HPR Series
Technical Datasheet
Heavy Duty Connector TypeBase, Cable Mount, Top Entry
Connector Body MaterialZinc Body
Locking TypeScrew
Rectangular Shell Size3A
For Use WithHarting Han HPR Series Heavy Duty Connectors
Product RangeHan HPR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Cable Mount, Top Entry
Locking Type
Screw
For Use With
Harting Han HPR Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han HPR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
