Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19390060406Copy
Newark Part No.73AC6592
Product RangeHan HP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.530 |
| 5+ | $166.890 |
| 10+ | $159.100 |
| 25+ | $152.190 |
Price for:Each
Minimum: 1
Multiple: 1
$175.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19390060406Copy
Newark Part No.73AC6592
Product RangeHan HP Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialAluminum Body
Locking TypeScrew
Rectangular Shell Size6B
For Use WithHarting Han HP Series Heavy Duty Connectors
Product RangeHan HP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Aluminum Body
Rectangular Shell Size
6B
Product Range
Han HP Series
Cable Exit Angle
180°
Locking Type
Screw
For Use With
Harting Han HP Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
