Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.450 |
| 5+ | $31.470 |
| 10+ | $29.740 |
| 25+ | $28.210 |
| 50+ | $26.840 |
Price for:Each
Minimum: 1
Multiple: 1
$33.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19370031445
Newark Part No.22AC5187
Product RangeHan M
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHarting Han 3A Inserts & Modules
Product RangeHan M
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Harting Han 3A Inserts & Modules
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han M
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate