Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19302161752Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67X8363
Product RangeHan B HMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.130 |
| 5+ | $90.050 |
| 10+ | $85.430 |
| 25+ | $81.740 |
| 50+ | $78.040 |
Price for:Each
Minimum: 1
Multiple: 1
$95.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19302161752Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67X8363
Product RangeHan B HMC Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size16B
For Use WithHarting Han 16B Inserts & Modules
Product RangeHan B HMC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19302161752 from Harting is a Han® B HMC (High Mating Cycles) top entry, 16B size, low construction standard hood. Single lever locking system metal hood is suitable for industrial applications.
- 1 x M32 cable entry, cable to cable mounting
- Aluminium die-cast material
- RAL 7037 grey colour hood and locking
- Stainless steel locking element, NBR seal
- Han-Easy Lock® HMC lever
- IP65 degree of protection
- NEMA type 4/4X/12 approval according to UL 50
- Mating cycles with other HMC components ≥ 10,000
- Limiting temperature range from -40°C to +125°C
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Aluminum Body
Rectangular Shell Size
16B
Product Range
Han B HMC Series
Cable Exit Angle
180°
Locking Type
1 Lever
For Use With
Harting Han 16B Inserts & Modules
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
