Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19302101541Copy
Newark Part No.67X8347
Product RangeHan B HMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.350 |
| 5+ | $28.870 |
| 10+ | $26.380 |
| 25+ | $24.980 |
| 50+ | $23.790 |
| 100+ | $22.650 |
Price for:Each
Minimum: 1
Multiple: 1
$31.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19302101541Copy
Newark Part No.67X8347
Product RangeHan B HMC Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size10B
For Use WithHan 10B Inserts & Bases
Product RangeHan B HMC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19302101541 from Harting is a Han® B HMC (High Mating Cycles) side entry, 10B size, low construction standard hood. Single lever locking system metal hood is suitable for industrial applications.
- 1 x M25 cable entry
- Aluminium die-cast material
- RAL 7037 grey colour hood and locking
- Stainless steel locking element, NBR seal
- Han-Easy Lock® HMC lever
- IP65 degree of protection
- NEMA type 4/4X/12 approval according to UL 50
- Mating cycles with other HMC components ≥ 10,000
- Limiting temperature range from -40°C to +125°C
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminum Body
Rectangular Shell Size
10B
Product Range
Han B HMC Series
Cable Exit Angle
90°
Locking Type
1 Lever
For Use With
Han 10B Inserts & Bases
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
