Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19300240232Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29H1802
Product RangeHan B Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $57.190 |
| 5+ | $53.970 |
| 10+ | $50.750 |
| 25+ | $49.950 |
| 50+ | $49.150 |
Price for:Each
Minimum: 1
Multiple: 1
$57.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19300240232Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29H1802
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount, Side Entry
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHan B Series Industrial Connectors
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19300240232 is a gray Han B Base HC surface mounted housing made of die-cast aluminum with powder coated finish. The connector base comes with a NBR seal and polycarbonate + stainless steel double locking lever.
- Side cable entry
- High construction style
- IP65 Protection rating
- NEMA type 4/4X/12 Protection class according to UL 50
- UL94V-0 Flammability rating (locking lever)
- -40 to 125°C Limiting temperature range
Applications
Industrial, Power Management
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount, Side Entry
Locking Type
2 Lever
For Use With
Han B Series Industrial Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Rectangular Shell Size
24B
Product Range
Han B Series
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
