Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19200320231
Newark Part No.29H1679
Product RangeHan A Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $65.410 | $36.710 |
| 5+ | $61.210 | $36.710 |
| 10+ | $57.010 | $36.710 |
| 25+ | $54.820 | $36.710 |
| 50+ | $49.640 | $36.710 |
Price for:Each
Minimum: 1
Multiple: 1
$36.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19200320231
Newark Part No.29H1679
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount, Side Entry
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size32A
For Use WithHan 32A Hoods & Inserts
Product RangeHan A Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount, Side Entry
Locking Type
2 Lever
For Use With
Han 32A Hoods & Inserts
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Aluminum Body
Rectangular Shell Size
32A
Product Range
Han A Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability