Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 19200160546Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 30AC7046 |
| Product Range | Han A Series |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.340 |
| 5+ | $27.180 |
| 10+ | $25.010 |
| 25+ | $23.450 |
| 50+ | $22.310 |
| 100+ | $21.540 |
Price for:Each
Minimum: 1
Multiple: 1
$29.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 19200160546Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 30AC7046 |
| Product Range | Han A Series |
| Technical Datasheet | |
| Heavy Duty Connector Type | Hood, Side Entry |
| Connector Body Material | Aluminum Body |
| Cable Exit Angle | 90° |
| Locking Type | 1 Lever |
| Rectangular Shell Size | 16A |
| For Use With | Harting Han 16A Inserts & Modules |
| Product Range | Han A Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Heavy Duty Connector Type | Hood, Side Entry |
|---|---|
| Cable Exit Angle | 90° |
| Rectangular Shell Size | 16A |
| Product Range | Han A Series |
| Connector Body Material | Aluminum Body |
|---|---|
| Locking Type | 1 Lever |
| For Use With | Harting Han 16A Inserts & Modules |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 19200160546
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
