Print Page
19200031445
Heavy Duty Connector, Hood, Top Entry, Zinc Body, 1 Lever, 3A, Harting Han 3A Inserts & Modules
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19200031445Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64AH2044
Product RangeHan A Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.870 |
| 5+ | $11.850 |
| 10+ | $11.830 |
| 25+ | $11.530 |
| 50+ | $11.230 |
| 100+ | $10.920 |
| 250+ | $10.620 |
Price for:Each
Minimum: 1
Multiple: 1
$11.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19200031445Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64AH2044
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHarting Han 3A Inserts & Modules
Product RangeHan A Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 19200031445
1 Product Found
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Harting Han 3A Inserts & Modules
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han A Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
