Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19155235196
Newark Part No.80AH1360
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.200 |
| 5+ | $35.140 |
| 10+ | $33.080 |
| 25+ | $32.090 |
| 50+ | $30.830 |
| 100+ | $29.570 |
Price for:Each
Minimum: 1
Multiple: 1
$37.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Cable Gland Material
-
Cable Diameter Min
11mm
IP / NEMA Rating
-
Thread Size - Metric
M25
Gland Colour
-
Cable Diameter Max
13mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate