Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.990 |
| 5+ | $38.120 |
| 10+ | $36.440 |
| 25+ | $34.950 |
| 50+ | $33.450 |
| 100+ | $32.140 |
Price for:Each
Minimum: 1
Multiple: 1
$39.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19155035197Copy
Newark Part No.70AH0034
Product RangeHan F+B
Technical Datasheet
Product RangeHan F+B
Thread Size - MetricM25
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlue
Cable Diameter Min13mm
Cable Diameter Max16mm
IP / NEMA RatingIP67, IP69
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han F+B
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
13mm
IP / NEMA Rating
IP67, IP69
Thread Size - Metric
M25
Gland Colour
Blue
Cable Diameter Max
16mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

