Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19140010402Copy
Newark Part No.07P9927
Product RangeHan-Modular Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.880 |
| 5+ | $29.440 |
| 10+ | $28.140 |
| 25+ | $26.980 |
| 50+ | $25.830 |
| 100+ | $24.820 |
Price for:Each
Minimum: 1
Multiple: 1
$30.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19140010402Copy
Newark Part No.07P9927
Product RangeHan-Modular Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHarting Han-Modular Series Heavy Duty Connectors
Product RangeHan-Modular Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Zinc Body
Rectangular Shell Size
-
Product Range
Han-Modular Series
Cable Exit Angle
180°
Locking Type
1 Lever
For Use With
Harting Han-Modular Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
