Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19000005193Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68Y5109
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.810 |
| 5+ | $69.400 |
| 10+ | $67.560 |
| 25+ | $65.720 |
| 50+ | $59.530 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$73.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005193Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68Y5109
Technical Datasheet
Product Range-
Thread Size - MetricM25
Cable Gland MaterialThermoplastic
Gland ColourBlack
Cable Diameter Min13mm
Cable Diameter Max18mm
IP / NEMA RatingIP68
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Cable Gland Material
Thermoplastic
Cable Diameter Min
13mm
IP / NEMA Rating
IP68
Thread Size - Metric
M25
Gland Colour
Black
Cable Diameter Max
18mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
