Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19000005187
Newark Part No.98Y7195
Product RangeHan CGM-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.680 |
| 25+ | $12.360 |
| 50+ | $11.560 |
| 100+ | $11.020 |
| 250+ | $10.220 |
| 500+ | $9.580 |
| 1000+ | $8.930 |
Price for:Each
Minimum: 10
Multiple: 10
$126.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005187
Newark Part No.98Y7195
Product RangeHan CGM-P Series
Technical Datasheet
Product RangeHan CGM-P Series
Thread Size - MetricM32
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
Cable Diameter Min18mm
Cable Diameter Max25mm
IP / NEMA RatingIP68, IP69, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han CGM-P Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
18mm
IP / NEMA Rating
IP68, IP69, IP69K
Thread Size - Metric
M32
Gland Colour
Black
Cable Diameter Max
25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
