Print Page
8 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 10+ | $7.240 |
| 25+ | $6.680 |
| 50+ | $6.370 |
| 100+ | $6.090 |
| 250+ | $5.530 |
| 500+ | $5.250 |
| 1000+ | $4.670 |
Price for:Each
Minimum: 1
Multiple: 1
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005184Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2700
Product RangeHan CGM-P
Technical Datasheet
Product RangeHan CGM-P
Thread Size - MetricM20
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
Cable Diameter Min10mm
Cable Diameter Max14mm
IP / NEMA RatingIP68
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han CGM-P
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
10mm
IP / NEMA Rating
IP68
Thread Size - Metric
M20
Gland Colour
Grey
Cable Diameter Max
14mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 19000005184
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

