Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19000005180Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74C1103
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.460 |
| 10+ | $5.010 |
| 25+ | $4.630 |
| 50+ | $4.320 |
| 100+ | $4.060 |
| 250+ | $3.820 |
| 500+ | $3.600 |
| 1000+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005180Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74C1103
Technical Datasheet
Product Range-
Thread Size - MetricM20
Cable Gland MaterialNylon (Polyamide)
Gland ColourWhite
Cable Diameter Min5mm
Cable Diameter Max9mm
IP / NEMA RatingIP68
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19000005180 is a light grey Cable Gland with thermoplastic screwing used for cable entry protection with metric cable entries.
- 12.4g Net weight
Applications
Safety, Power Management, Maintenance & Repair, Industrial
Technical Specifications
Product Range
-
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
5mm
IP / NEMA Rating
IP68
Thread Size - Metric
M20
Gland Colour
White
Cable Diameter Max
9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
