Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 17341102102Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 35C3356 |
| Product Range | har-bus HM Series |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.930 |
| 5+ | $17.710 |
| 10+ | $16.480 |
| 25+ | $15.260 |
| 50+ | $15.040 |
| 100+ | $14.810 |
| 250+ | $14.200 |
Price for:Each
Minimum: 1
Multiple: 1
$18.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 17341102102Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 35C3356 |
| Product Range | har-bus HM Series |
| Technical Datasheet | |
| Product Range | har-bus HM Series |
| No. of Contacts | 110Contacts |
| Connector Type | Hard Metric (HM) |
| Pitch Spacing | 2mm |
| Card Edge / Backplane Connector Type | Backplane |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Press Fit |
| No. of Rows | 5Rows |
| Row Pitch | 2mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | har-bus HM Series |
|---|---|
| Connector Type | Hard Metric (HM) |
| Card Edge / Backplane Connector Type | Backplane |
| Contact Termination Type | Press Fit |
| Row Pitch | 2mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 110Contacts |
|---|---|
| Pitch Spacing | 2mm |
| Gender | Receptacle |
| No. of Rows | 5Rows |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
