Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No17211101102Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30AC7030
Product Rangehar-bus HM Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.940 |
| 10+ | $14.490 |
| 25+ | $14.070 |
| 50+ | $13.030 |
| 100+ | $12.340 |
| 250+ | $11.300 |
| 500+ | $10.470 |
| 1000+ | $9.640 |
Price for:Each
Minimum: 1
Multiple: 1
$15.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No17211101102Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30AC7030
Product Rangehar-bus HM Series
Technical Datasheet
Product Rangehar-bus HM Series
Connector TypeHard Metric (HM)
No. of Contacts110Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows7Rows
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
har-bus HM Series
No. of Contacts
110Contacts
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Connector Type
Hard Metric (HM)
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
7Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
