Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No17051332602Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93C8426
Product Rangehar-bus HM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 13+ | $18.020 |
| 25+ | $16.920 |
| 50+ | $15.990 |
| 100+ | $15.230 |
| 250+ | $14.470 |
Price for:Each
Minimum: 13
Multiple: 13
$234.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No17051332602Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93C8426
Product Rangehar-bus HM Series
Technical Datasheet
Product Rangehar-bus HM Series
Connector TypeHard Metric (HM)
No. of Contacts133Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows7Rows
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
har-bus HM Series
No. of Contacts
133Contacts
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Connector Type
Hard Metric (HM)
Card Edge / Backplane Connector Type
Backplane
Gender
Plug
No. of Rows
7Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 17051332602
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
