Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No17030552201Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35C3327
Product Rangehar-bus HM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 20+ | $6.530 |
| 25+ | $6.060 |
| 50+ | $5.830 |
| 100+ | $5.570 |
| 250+ | $4.960 |
| 500+ | $4.840 |
| 1000+ | $4.210 |
Price for:Each
Minimum: 20
Multiple: 20
$130.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No17030552201Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35C3327
Product Rangehar-bus HM Series
Technical Datasheet
Product Rangehar-bus HM Series
Connector TypeRectangular
No. of Contacts55Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2mm
Contact Termination TypeThrough Hole
No. of Rows5Rows
Row Pitch2mm
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
har-bus HM Series
No. of Contacts
55Contacts
Pitch Spacing
2mm
Contact Termination Type
Through Hole
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Connector Type
Rectangular
Card Edge / Backplane Connector Type
Backplane
Gender
Plug
No. of Rows
5Rows
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 17030552201
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
