Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No15390400601234
Newark Part No.94AM1545
Product Rangehar-flex Series
Your Part Number
600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.700 |
| 10+ | $6.160 |
| 25+ | $5.710 |
| 50+ | $5.330 |
| 100+ | $5.000 |
| 250+ | $4.710 |
| 500+ | $4.470 |
| 1000+ | $4.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No15390400601234
Newark Part No.94AM1545
Product Rangehar-flex Series
Technical Datasheet
IDC Connector TypeIDC Header
Contact GenderMale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product Rangehar-flex Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IDC Connector Type
IDC Header
Pitch Spacing
1.27mm
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
har-flex Series
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
