Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No11056483001
Newark Part No.45W0818
Product RangeHan-Yellock Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.700 |
| 5+ | $29.990 |
| 10+ | $28.270 |
| 25+ | $26.780 |
| 50+ | $25.900 |
Price for:Each
Minimum: 1
Multiple: 1
$31.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No11056483001
Newark Part No.45W0818
Product RangeHan-Yellock Series
Technical Datasheet
Product RangeHan-Yellock Series
No. of Contacts48Contacts
Heavy Duty Connector TypeInsert
No. of Contacts48 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Yellock Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
48Contacts
No. of Contacts
48 Contacts
Gender
Plug
Current Rating
16A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
