Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No11050006101Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.84R6029
Product RangeHan-Yellock Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.070 |
| 250+ | $0.959 |
| 500+ | $0.874 |
| 1000+ | $0.803 |
| 2500+ | $0.745 |
| 5000+ | $0.694 |
Price for:Each
Minimum: 100
Multiple: 100
$107.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No11050006101Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.84R6029
Product RangeHan-Yellock Series
Technical Datasheet
Product RangeHan-Yellock Series
Contact GenderPin
Wire Size AWG Max22AWG
Contact Termination TypeCrimp
Current Rating20A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Yellock Series
Wire Size AWG Max
22AWG
Current Rating
20A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
