Print Page
10200160000
Connector Kit, Wire To Wire, Housing; Hood; Male & Female insert; Cable seal (5-9mm) & (6-12mm)
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 10200160000Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18C0848 |
| Product Range | Han-KIT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $150.210 |
| 5+ | $141.500 |
| 10+ | $132.780 |
| 25+ | $125.510 |
Price for:Each
Minimum: 1
Multiple: 1
$150.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 10200160000Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18C0848 |
| Product Range | Han-KIT Series |
| Technical Datasheet | |
| Connector Kit Type | Wire To Wire |
| Kit Contents | Housing; Hood; Male & Female insert; Cable seal (5-9mm) & (6-12mm) |
| Product Range | Han-KIT Series |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 10200160000 is a 16-way Han-Kit® Rectangular Connector Kit made of die-cast aluminum alloy. It features Han® 16A, 16-pins + PE inserts and 18 to 14AWG screw terminals.
- 16A Hood
- M20 metal cable gland
- IP67 Protection rating
Applications
Industrial
Contents
Housing, Hood, Male and Female insert, Cable seal (5 to 9mm) & (6 to 12mm).
Technical Specifications
| Connector Kit Type | Wire To Wire |
|---|---|
| Product Range | Han-KIT Series |
| Kit Contents | Housing; Hood; Male & Female insert; Cable seal (5-9mm) & (6-12mm) |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Alternatives for 10200160000
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
