Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09990000980Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83AJ0543
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $329.910 |
| 5+ | $318.370 |
| 10+ | $305.500 |
Price for:Each
Minimum: 1
Multiple: 1
$329.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09990000980Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83AJ0543
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.03mm² to 16mm²
For Use WithCables
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cables
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.03mm² to 16mm²
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
