Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $926.470 |
| 2+ | $897.440 |
| 5+ | $868.420 |
Price for:Each
Minimum: 1
Multiple: 1
$926.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09990000967
Newark Part No.77AK4429
Technical Datasheet
Crimp Tool TypeHand
For Use With0.75 to 1mm² Conductors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- UIC 558 series hand crimping tool
- Conductor cross-section range from 0.75 to 1mm²
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
0.75 to 1mm² Conductors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
