Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09990000809
Newark Part No.50AJ0382
Product RangeHan 1A Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $139.260 |
| 5+ | $130.720 |
| 10+ | $127.250 |
| 25+ | $122.000 |
Price for:Each
Minimum: 1
Multiple: 1
$139.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09990000809
Newark Part No.50AJ0382
Product RangeHan 1A Series
Technical Datasheet
For Use WithD-Sub Crimp Contacts
Product RangeHan 1A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Insertion/removal tool for Han 1A/D-Sub crimp contacts.
Technical Specifications
For Use With
D-Sub Crimp Contacts
SVHC
No SVHC (25-Jun-2025)
Product Range
Han 1A Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability