Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09930030300Copy
Newark Part No.63AK1241
Product RangeHan Series
Your Part Number
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.920 |
| 5+ | $10.140 |
| 10+ | $9.350 |
| 25+ | $8.790 |
| 50+ | $8.130 |
| 100+ | $7.750 |
| 250+ | $7.400 |
Price for:Each
Minimum: 1
Multiple: 1
$10.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09930030300Copy
Newark Part No.63AK1241
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Heavy Duty Connector TypeInsert
No. of Contacts3+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSolder Pin
Current Rating32A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han Series
No. of Contacts
3+PE Contacts
Gender
Plug
Current Rating
32A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Solder Pin
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
