Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09930011323
Newark Part No.69AK2659
Product RangeHan S Series
Your Part Number
Technical Datasheet
99 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.710 |
| 10+ | $16.190 |
| 25+ | $15.300 |
| 50+ | $15.010 |
| 100+ | $14.730 |
| 250+ | $13.310 |
Price for:Each
Minimum: 1
Multiple: 1
$18.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09930011323
Newark Part No.69AK2659
Product RangeHan S Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialNylon (Polyamide) Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHarting Han S Series Heavy Duty Connectors
Product RangeHan S Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
09930011323 is a Han® S 120 bulkhead mount housing. It includes male contact with busbar termination and unlocking protection. Applications includes modular energy storage systems, optimal reliability for connected units and energy storage modules in a storage cabinet. Target markets are energy storage, machinery, robotics, electrified lift and material handling. Complies with IEC 60664-1, EN 45545-2 fire protection on railway vehicles, IEC 61984, UL 1973, UL 4128, UL 9540, UL 1977.
- Recessed and insulated conductive elements
- Optimized protection at both mating faces of contacts
- Increased safety for operators during installation and maintenance
- Visual color and physical keying of connectors
- Quick visual indicator of + or – pole, inability to incorrectly plug connections
- Eliminates incorrect installation, saves time and money
- Straight attachment housing with angled plug that has integrated pivotable elements
- Can be rotated 360° including when installed, flexibility in storage system design
- IP40 rating in mated condition, polyamide material, <gt/>500 mating cycles, black housing color
- Temp rating from -40° to +125°C, flammability: V-0, current rating is 120A, voltage rating is 1500V
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Harting Han S Series Heavy Duty Connectors
SVHC
No SVHC (17-Dec-2015)
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
-
Product Range
Han S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability