Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09930009952Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AK5604
Product RangeHan S Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $76.030 |
| 5+ | $74.030 |
| 10+ | $72.030 |
| 25+ | $71.620 |
| 50+ | $71.210 |
Price for:Each
Minimum: 1
Multiple: 1
$76.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09930009952Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AK5604
Product RangeHan S Series
Technical Datasheet
Socket TypeHex
AF Size - Metric-
AF Size - Imperial-
Drive Size - Imperial0.25"
Product RangeHan S Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Han® S hex socket
- Drive size is 1/4"
Technical Specifications
Socket Type
Hex
AF Size - Imperial
-
Product Range
Han S Series
AF Size - Metric
-
Drive Size - Imperial
0.25"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 09930009952
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
