Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09801150200
Newark Part No.65AC6869
Product RangeHan-Modular Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $271.800 |
| 5+ | $271.120 |
| 10+ | $265.860 |
Price for:Each
Minimum: 1
Multiple: 1
$271.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09801150200
Newark Part No.65AC6869
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
Heavy Duty Connector TypeInsert
No. of Contacts7Contacts
No. of Contacts7 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCage Clamp Socket
Current Rating-
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular Series
No. of Contacts
7Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Cage Clamp Socket
Contact Material
Copper Alloy
Heavy Duty Connector Type
Insert
No. of Contacts
7 Contacts
Gender
Receptacle
Current Rating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate