Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09800000100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67AC6066
Product RangeHan-Modular Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $96.150 |
| 5+ | $91.140 |
| 10+ | $86.580 |
| 25+ | $82.940 |
| 50+ | $79.290 |
Price for:Each
Minimum: 1
Multiple: 1
$96.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09800000100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67AC6066
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
Heavy Duty Connector TypeModule
No. of Contacts5Contacts
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSpring Cage Pin
Current Rating500mA
Wire Size AWG Max16AWG
Wire Size AWG Min24AWG
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han-Modular Series
No. of Contacts
5Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Spring Cage Pin
Wire Size AWG Max
16AWG
SVHC
No SVHC (08-Jul-2021)
Heavy Duty Connector Type
Module
No. of Contacts
5 Contacts
Gender
Plug
Current Rating
500mA
Wire Size AWG Min
24AWG
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
